XP5527 | Weller Erem

Cutter blade for precision tools, cable Ø 0.06-0.6 mm, L 120 mm, 80 g, XP5527

Order No.: 03L2665
EAN: 4099891368340
MPN:
XP5527
XP5527 Weller Erem Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
60.4044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.4044 €

Stripping insert, XP5527, EREM

KIT for pliers 552E-552S

Technical specifications
Suitable for Präzisionswerkzeuge
Weight 80 g
Length 120 mm
Cable Diameter 0,06-0,6 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 73182900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes