102ACA | Weller Erem

SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 102ACA

Order No.: 09L6138
EAN: 4099891367831
MPN:
102ACA
102ACA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2141 €

102ACA SMD Tweezers

- SMD tweezers, angled 45°, with pointed application.
- Suitable for perfect handling of chips and miniature components.
- Suitable for assembling SMD printed-circuit boards or ceramic substrates.
- Bent shape facilitates optimum access to confined spaces and provides excellent visibility of the area to be worked on
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant.
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes