103ACA | Weller Erem

ESD SMD tweezers, antimagnetic, stainless steel, 115 mm, 103ACA

Order No.: 03L0031
EAN: 4099891366179
MPN:
103ACA
103ACA Weller Erem Tweezers Image 1
103ACA Weller Erem Tweezers Image 2
103ACA Weller Erem Tweezers Image 3
Image may differ
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2141 €
103ACA TWEEZERS SMD 115MM
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
ESD protection Yes
Length 115 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes