141SAP | Weller Erem

Wafer tweezers, insulated, antimagnetic, stainless steel, 150 mm, 141SAP

Order No.: 03L0043
EAN: 4099891366193
MPN:
141SAP
141SAP Weller Erem Tweezers Image 1
141SAP Weller Erem Tweezers Image 2
141SAP Weller Erem Tweezers Image 3
141SAP Weller Erem Tweezers Image 4
Image may differ
Unit Price (€ / pc.)
68.901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.901 €
141SAP WAFER TWEEZERS 150MM
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated Yes
Length 150 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes