150SAMF | Weller Erem

ESD SMD tweezers, stainless steel, 120 mm, 150SAMF

Order No.: 03L0059
EAN: 4099891366230
MPN:
150SAMF
150SAMF Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
40.341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.341 €
150SAMF TWEEZERS SMD 120MM
Technical specifications
Ausführung SMD-Pinzette
ESD-Schutz Yes
Länge 120 mm
Material Edelstahl
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes