151SA | Weller Erem
ESD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 151SA
Order No.: 03L0061
EAN: 4099891366247
MPN:
151SA
Unit Price (€ / pc.)
36.7234 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
SMD Tweezer, 151SA, Erem
SMD tweezers with round tips Ø 3- 6 mm, serrated finger profile, special stainless steel, non-magnetic, 120 mm, 13 g
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Säuren, Hitzebeständig | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |