1SA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, 1SA
Order No.: 03L0082
EAN: 4099891366261
MPN:
1SA
Unit Price (€ / pc.)
35.1050 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
1SA TWEEZER ANTI-MAG FINE PT
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |