1SASL | Weller Erem

ESD precision tweezers, antimagnetic, stainless steel, 120 mm, 1SASL

Order No.: 03L0083
EAN: 4099891366278
MPN:
1SASL
1SASL Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Available: 1 pcs.
Leadtime: 24 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
5 pcs.
14.6846 €
*incl. VAT plus shipping costs
**Subject to prior sale
1SASL TWEEZERS 120MM
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
ESD protection Yes
Length 120 mm
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes