21SA | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 160 mm, 21SA
Order No.: 03L0104
EAN: 4099891366292
MPN:
21SA
Unit Price (€ / pc.)
24.8710 € *
Available: 48 pcs.
Leadtime: 11 Weeks **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
23.6572 €
10 pcs.
22.4434 €
*incl. VAT plus shipping costs
**Subject to prior sale
21SA TWEEZERS 160MM
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 160 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |