21SA120 | Weller Erem

ESD precision tweezers, stainless steel, 120 mm, 21SA120

Order No.: 03L0105
EAN: 4099891366308
MPN:
21SA120
21SA120 Weller Erem Tweezers Image 1
21SA120 Weller Erem Tweezers Image 2
21SA120 Weller Erem Tweezers Image 3
21SA120 Weller Erem Tweezers Image 4
21SA120 Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €
21SA 120 TWEEZERS
Technical specifications
Version Präzisionspinzette
ESD protection Yes
Length 120 mm
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes