249SA | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 249SA
Order No.: 03L0129
EAN: 4099891366322
MPN:
249SA
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Precision tweezers with fine synthetic tips (PPS) and serrated finger profile for a secure grip...For applications in microelectronics, jewelry manufacturing, watchmaking, medicine and laboratory technology...Suitable for fine standard applications and precision work on small components or wires...Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant. Contact resistance 16Ω/cm...Heat resistant up to 250°C (480°F). Resistant to chemicals, salts, acids and molten solder...Water repellent...Non-reflective surface 0
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |