25SA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 25SA

Order No.: 03L0133
EAN: 4099891366339
MPN:
25SA
25SA Weller Erem Tweezers Image 1
25SA Weller Erem Tweezers Image 2
25SA Weller Erem Tweezers Image 3
25SA Weller Erem Tweezers Image 4
25SA Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.969 €

Precision Tweezer, 25SA, Erem

Precision tweezers with slightly wider tips, as model 2ASARU, 10.35 serrated finger profile, special stainless steel, non-magnetic, 120 mm, 15 g

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Hitzebeständig
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes