29Y30 | Weller Erem

ESD miniature stripping tweezers, carbon steel, 120 mm, 29Y30

Order No.: 03L0136
EAN: 4099891366360
MPN:
29Y30
29Y30 Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €
29Y30 STRIPPING TWEEZERS
Technical specifications
Ausführung Miniatur-Abisolierpinzette
ESD-Schutz Yes
Länge 120 mm
Material Karbonstahl
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes