29Y34 | Weller Erem
ESD miniature stripping tweezers, stainless steel, 120 mm, 29Y34
Order No.: 03L0138
EAN: 4099891366384
MPN:
29Y34
Unit Price (€ / pc.)
193.5059 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature stripping tweezers Ø 0.16 mm (AWG 34). Stainless steel. Ribbed finger profile for secure grip...Suitable for stripping fine wires, standard or Teflon insulation. Reflection-free surface. Please send wire samples with your order
Technical specifications
Version | Miniatur-Abisolierpinzette | |
ESD protection | Yes | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |