2ASASLT | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 123 mm, 2ASASLT

Order No.: 03L0145
EAN: 4099891366438
MPN:
2ASASLT
2ASASLT Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
35.0931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0931 €
2ASASLT TWEEZERS PTFE
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant No
ESD protection Yes
Isolated No
Length 123 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes