2SA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 2SA

Order No.: 03L0146
EAN: 4099891366445
MPN:
2SA
2SA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
27.132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.132 €
2SA TWEEZERS 115MM
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant No
ESD protection Yes
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes