30SA | Weller Erem
ESD reverse tweezers, antimagnetic, stainless steel, 150 mm, 30SA
Order No.: 03L0163
EAN: 4099891366469
MPN:
30SA
Unit Price (€ / pc.)
48.6353 € *
Available: 0 pcs.
Leadtime: 1 Week **
30SA TWEEZERS 150MM
Technical specifications
Anti-magnetic | Yes | |
Version | Umkehrpinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 150 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |