32BSA25 | Weller Erem

ESD SMD tweezers, antimagnetic, stainless steel, 115 mm, 32BSA25

Order No.: 03L0180
EAN: 4099891366513
MPN:
32BSA25
32BSA25 Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
31.059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.059 €
32BSA2.5 TWEEZERS ANTI-MAG
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Hitzebeständig
ESD protection Yes
Length 115 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes