3900KC | Weller Erem
ESD SMD tweezers kit (5 tweezers, 1 precision tip cutter), antimagnetic, stainless steel, 3900KC
Order No.: 03L0187
EAN: 4099891366551
MPN:
3900KC
Unit Price (€ / pc.)
326.5360 € *
Standard delivery time from the manufacturer is: 6 Weeks
3900KC SMD TWEEZERS KIT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 5 tweezers, 1 precision tip cutter | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |