3CTA | Weller Erem

ESD precision tweezers, antimagnetic, titanium, 110 mm, 3CTA

Order No.: 03L0194
EAN: 4099891366629
MPN:
3CTA
3CTA Weller Erem Tweezers Image 1
3CTA Weller Erem Tweezers Image 2
3CTA Weller Erem Tweezers Image 3
3CTA Weller Erem Tweezers Image 4
3CTA Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
72.4472 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4472 €

Precision Tweezer, 3CTA, Erem

Precision tweezers, titanium, non-magnetic, light as a feather, very high heat resistance, 110 mm, 8 g

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
ESD protection Yes
Length 110 mm
Material Titan
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes