3SA | Weller Erem
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 3SA
Order No.: 03L0195
EAN: 4099891366636
MPN:
3SA
Unit Price (€ / pc.)
30.6187 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
3SA TWEEZERS 120MM
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |