3SASL | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, 3SASL
Order No.: 03L0196
EAN: 4099891366643
MPN:
3SASL
Unit Price (€ / pc.)
15.47 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
3SASL TWEEZERS 120MM
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |