3WISA | Weller Erem

ESD precision tweezers, stainless steel, 121 mm, 3WISA

Order No.: 03L0197
EAN: 4099891366650
MPN:
3WISA
3WISA Weller Erem Tweezers Image 1
3WISA Weller Erem Tweezers Image 2
3WISA Weller Erem Tweezers Image 3
3WISA Weller Erem Tweezers Image 4
3WISA Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
46.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.41 €
3WISA FINE TWEEZERS
Technical specifications
Version Präzisionspinzette
ESD protection Yes
Length 121 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes