40SA | Weller Erem

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 40SA

Order No.: 03L0198
EAN: 4099891366667
MPN:
40SA
40SA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €
40SA GRIPPING TWEEZERS 120MM
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant No
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes