4SA | Weller Erem

ESD precision tweezers, antimagnetic, stainless steel, 110 mm, 4SA

Order No.: 03L0361
EAN: 4099891366674
MPN:
4SA
4SA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
36.7234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7234 €
4SA TWEEZERS 110MM
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant Yes
ESD protection Yes
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes