4SASL | Weller Erem

Precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 4SASL

Order No.: 03L0362
EAN: 4099891366681
MPN:
4SASL
4SASL Weller Erem Tweezers Image 1
4SASL Weller Erem Tweezers Image 2
4SASL Weller Erem Tweezers Image 3
4SASL Weller Erem Tweezers Image 4
4SASL Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.328 €
4SASL TWEEZERS 110MM
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Hitzebeständig
ESD protection No
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes