51SA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 115 mm, 51SA
Order No.: 03L0437
EAN: 4099891366698
MPN:
51SA
Unit Price (€ / pc.)
43.8396 € *
Available: 0 pcs.
Leadtime: 1 Week **
TWEEZER,MICRO FINE,ANTI-MAGNETIC
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 115 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |