53CSA | Weller Erem

ESD precision tweezers, antimagnetic, stainless steel, 110 mm, 53CSA

Order No.: 03L0464
EAN: 4099891366728
MPN:
53CSA
53CSA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
46.291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.291 €
53CSA TWEEZERS 110MM
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
ESD protection Yes
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes