5ASA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 115 mm, 5ASA
Order No.: 03L0502
EAN: 4099891366735
MPN:
5ASA
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 1 Week **
5ASA TWEEZERS 115MM
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 115 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |