5FSA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5FSA

Order No.: 03L0507
EAN: 4099891366780
MPN:
5FSA
5FSA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
48.6353 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
48.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.6353 €
5FSA BIOLOGY TWEEZERS
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 110 mm
Resistant to acids, heat-resistant
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes