5MBS | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5MBS

Order No.: 03L0508
EAN: 4099891366797
MPN:
5MBS
5MBS Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
66.402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.402 €
5MBS BIOLOGY TWEEZERS
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Hitzebeständig
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes