600JSA | Weller Erem
ESD wafer tweezers, antimagnetic, stainless steel, 128 mm, 600JSA
Order No.: 03L0512
EAN: 4099891366834
MPN:
600JSA
Unit Price (€ / pc.)
43.9348 € *
Available: 0 pcs.
Leadtime: 1 Week **
WAFER TWEEZERS,130MM,600JSA
Technical specifications
Anti-magnetic | Yes | |
Version | Wafer-Pinzette | |
ESD protection | Yes | |
Length | 128 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |