608ASA | Weller Erem

ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 608ASA

Order No.: 03L0513
EAN: 4099891366841
MPN:
608ASA
608ASA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
65.331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.331 €
608ASA WAFER TWEEZERS
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Säuren, Hitzebeständig
ESD protection Yes
Isolated No
Length 130 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes