64SA | Weller Erem
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 64SA
Order No.: 03L0522
EAN: 4099891366858
MPN:
64SA
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Precision Tweezer, 64SA, Erem
Precision tweezers with serrated finger profile, special stainless steel, non-magnetic, 120 mm, 17 g
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren, Hitzebeständig | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |