65ASA | Weller Erem

Precision tweezers, uninsulated, antimagnetic, steel, 140 mm, 65ASA

Order No.: 03L0524
EAN: 4099891366872
MPN:
65ASA
65ASA Weller Erem Tweezers Image 1
65ASA Weller Erem Tweezers Image 2
65ASA Weller Erem Tweezers Image 3
65ASA Weller Erem Tweezers Image 4
65ASA Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
38.556 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.556 €

Tweezer, 65ASA, Erem

Tweezers, precision tweezers, curve, pointed, steel, 140 mm

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant Yes
ESD protection No
Isolated No
Length 140 mm
Material Stahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes