7SASL | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7SASL
Order No.: 03L0553
EAN: 4099891366896
MPN:
7SASL
Unit Price (€ / pc.)
19.278 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
7SASL TWEEZERS 120MM
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |