91SA | Weller Erem
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 91SA
Order No.: 03L0569
EAN: 4099891366902
MPN:
91SA
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: On Request **
91SA WAFER TWEEZERS 125MM
Technical specifications
Anti-magnetic | Yes | |
Version | Wafer-Pinzette | |
Resistant to | Säuren, Hitzebeständig | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |