AASA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 127 mm, AASA

Order No.: 03L0673
EAN: 4099891366957
MPN:
AASA
AASA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0642 €
AASA TWEEZER ANTI-MAG
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant No
ESD protection Yes
Isolated No
Length 127 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes