AAZ | Weller Erem
ESD precision tweezers, carbon steel, 120 mm, AAZ
Order No.: 03L0676
EAN: 4099891366971
MPN:
AAZ
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 6 Weeks
Precision Tweezer, AAZ, Erem
Precision tweezers, nickel-plated, 6.62 120 mm, 16 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Material | carbon steel | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |