AM | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, brass, 127 mm, AM

Order No.: 03L0682
EAN: 4099891367008
MPN:
AM
AM Weller Erem Tweezers Image 1
AM Weller Erem Tweezers Image 2
AM Weller Erem Tweezers Image 3
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0360 €

For applications in microelectronics, jewellery making, watchmaking, medicine and laboratory technology.

Suitable for fine standard applications and precision work on small components and wires.

The soft metal protects sensitive components from damage. No danger of sparks.

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
ESD protection Yes
Isolated No
Length 127 mm
Material Messing
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes