E3CSA | Weller Erem

ESD precision tweezers, insulated, antimagnetic, stainless steel, 120 mm, E3CSA

Order No.: 03L0702
EAN: 4099891367039
MPN:
E3CSA
E3CSA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
57.001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.001 €
TWEEZER,ERGO GRIP,FINE TIP,ANTI-MAG,SS
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated Yes
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes