E7SA | Weller Erem

ESD precision tweezers, insulated, antimagnetic, stainless steel, 120 mm, E7SA

Order No.: 03L0705
EAN: 4099891367060
MPN:
E7SA
E7SA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
57.001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.001 €
TWEEZER SWISS ERGOMONIC E7SA
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant No
ESD protection Yes
Isolated Yes
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes