M5WIS | Weller Erem

ESD Mini tweezer, stainless steel, 80 mm, M5WIS

Order No.: 03L0837
EAN: 4099891367114
MPN:
M5WIS
M5WIS Weller Erem Tweezers Image 1
M5WIS Weller Erem Tweezers Image 2
M5WIS Weller Erem Tweezers Image 3
M5WIS Weller Erem Tweezers Image 4
M5WIS Weller Erem Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
35.6286 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6286 €
M5WIS MICRO TWEEZERS
Technical specifications
Version Mini-Pinzette
ESD protection Yes
Length 80 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes