OOCSA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 108 mm, OOCSA

Order No.: 03L0867
EAN: 4099891367138
MPN:
OOCSA
OOCSA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
35.6643 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6643 €

 

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 108 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes