OODSA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, OODSA
Order No.: 03L0868
EAN: 4099891367145
MPN:
OODSA
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: On Request **
OODSA TWEEZERS
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Hitzebeständig | |
ESD protection | Yes | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |