SSSA | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, SSSA

Order No.: 03L0889
EAN: 4099891367183
MPN:
SSSA
SSSA Weller Erem Tweezers
Image may differ
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.349 €
SSSA ULTRA FINE AT/MAG TWEEZER
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Hitzebeständig
Chemical resistant No
ESD protection Yes
Isolated No
Length 140 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes