0F20 | Weller
Extraction arm, 2.0 m, Weller 0F20 for square and funnel shaped nozzles
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flexible trigger arm, 0F20, Weller
Extraction arm, flexible, Diameter 60 mm, for square and funnel-shaped nozzles, Total Length 2,0 m
Technical specifications
Product type | Absaugarm | |
Version | 2,0 m | |
Suitable for | quadratische und trichterförmige Düsen |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |