3-0F15 | Weller

Extraction arm, 32 mm, 1.5 m, Weller 3-0F15 for nozzles

Order No.: 11L1026
EAN: 4003019065714
MPN:
3-0F15
Series: Easy-Click 60
Weller
3-0F15 Weller Accessories for soldering fume extraction Image 1
3-0F15 Weller Accessories for soldering fume extraction Image 2
Image may differ
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.87 €

Easy Click 60 flexible suction arm, 3-0F15, Weller

Easy Click 60 flexible extraction arm / 32 mm length 1.5 meter.

Technical specifications
Version 32 mm, 1.5 m
Suitable for nozzles
Accessory Type extraction arm
Logistics
Country of origin SE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes