700-3053-ESD | Weller
Suction hose, Ø 60 mm, 5.0 m, Weller 700-3053-ESD for solder fume extraction
Unit Price (€ / pc.)
195.1600 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
195.16 € *
Price list
Quantity
Price per unit*
1 pcs.
195.1600 €
3 pcs.
185.4020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Easy Click 60, 700-3053-ESD, Weller
Easy Click 60 suction hose Ø 60 mm length: 5 meters
Technical specifications
Product type | Absaugschlauch | |
Version | Ø 60 mm, 5,0 m | |
Suitable for | Lötrauchabsaugung |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |