ADHESIVES FILTER ZEROSMOG GUARD | Weller
Filter kit, Weller ADHESIVES FILTER ZEROSMOG GUARD for ZeroSmog Guard
Order No.: 11L617
EAN: 4003019449309
MPN:
ADHESIVES FILTER ZEROSMOG GUARD
FT91000051
Series: Zero Smog Guard
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adhesives filter set, FT91000051, Weller
Adhesives filter set for ZeroSmog Guard Units with versatile filter that extracts a broad range of gases.
Features
- ePM1-75% Class Prefilters (pack of 5) remove larger particles which extends the usable life of the Main filter
- The main filter consists of a H13 class HEPA particle filter as well as a gas filter consisting of a mix of activated carbon and potassium permangenate granules
Technical specifications
Suitable for | ZeroSmog Guard | |
Product type | Klebstoff-Filterset |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |